LTC6905CS5-80#TRMPBF

Analog Devices
584-C6905CS5-80TMPF
LTC6905CS5-80#TRMPBF

Mfr.:

Description:
Silicon Oscillators Fixed Freq SOT-23 Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.248

Stock:
8.248 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,77 € 3,77 €
3,07 € 30,70 €
2,85 € 71,25 €
2,80 € 140,00 €
2,57 € 257,00 €
2,43 € 607,50 €
Full Reel (Order in multiples of 500)
2,36 € 1.180,00 €
2,26 € 2.260,00 €
2,12 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Analog Devices LTC6905CS5-80#TRPBF
Analog Devices
Silicon Oscillators Fixed Freq SOT-23 Osc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Silicon Oscillators
RoHS:  
Silicon Oscillators
Fixed Frequency
SOT-23-5
20 MHz, 40 MHz, 80 MHz
300 PPM
5 pF
2.7 V
5.5 V
CMOS
SMD/SMT
0 C
+ 70 C
2.9 mm
1.75 mm
1 mm
LTC6905-XXX
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 7 mA
Duty Cycle - Max: 52.5 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 12,601 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99