LTC6090CS8E#TRPBF

Analog Devices
584-LTC6090CS8ETRPBF
LTC6090CS8E#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 9/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,46 € 9,46 €
7,40 € 74,00 €
6,88 € 172,00 €
6,31 € 631,00 €
6,24 € 1.560,00 €
6,18 € 6.180,00 €
Full Reel (Order in multiples of 2500)
5,60 € 14.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices LTC6090CS8E#PBF
Analog Devices
Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
24 MHz
24 V/us
330 uV
3 pA
140 V
9.5 V
2.7 mA
50 mA
125 dB
14 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6090
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 1 fA
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.