LTC6090CS8E#PBF

Analog Devices
584-LTC6090CS8E#PBF
LTC6090CS8E#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390
Can Dispatch Immediately
On Order:
400
Expected 6/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
7,54 € 75,40 €
6,90 € 172,50 €
6,44 € 644,00 €
6,12 € 1.836,00 €
5,87 € 2.935,00 €
5,74 € 5.740,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
24 MHz
24 V/us
330 uV
3 pA
140 V
9.5 V
2.7 mA
50 mA
125 dB
14 nV/sqrt Hz
SO-8
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6090
Tube
Amplifier Type: Precision
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 10000 V/mV
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 30 pA
Maximum Dual Supply Voltage: +/- 70 V
Minimum Dual Supply Voltage: +/- 4.75 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 68 V
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.