LTC6085CGN#TRPBF

Analog Devices
584-LTC6085CGN#TRPBF
LTC6085CGN#TRPBF

Mfr.:

Description:
Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,08 € 6,08 €
4,18 € 41,80 €
3,90 € 97,50 €
3,42 € 342,00 €
3,25 € 812,50 €
2,92 € 1.460,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2500)
2,30 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,17 €
Min:
1

Similar Product

Analog Devices LTC6085CGN#PBF
Analog Devices
Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
500 mV/us
1 pA
5.5 V
2.5 V
110 uA
12.5 mA
80 dB
31 nV/sqrt Hz
SSOP-16
SMD/SMT
LTC6085
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.00056 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.