LTC6085CGN#PBF

Analog Devices
584-LTC6085CGN#PBF
LTC6085CGN#PBF

Mfr.:

Description:
Precision Amplifiers 4x 1.5MHz, R2R, CMOS Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,66 € 266,00 €
2,53 € 759,00 €
2,49 € 1.245,00 €
2,40 € 2.400,00 €
2,35 € 5.875,00 €
2,34 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
500 mV/us
300 uV
1 pA
5.5 V
2.5 V
110 uA
12.5 mA
80 dB
31 nV/sqrt Hz
SSOP-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC6085
Tube
Amplifier Type: Low Cost Operational Amplifier
Brand: Analog Devices
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 0.00056 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 6 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 66 dB
Unit Weight: 79,053 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.