LTC6078CDD

584-LTC6078CDD
LTC6078CDD

Mfr.:

Description:
Precision Amplifiers LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC6078CDD#PBF
Analog Devices
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
2 Channel
50 mV/us
200 fA
5.5 V
2.7 V
54 uA
10 mA
110 dB
18 nV/sqrt Hz
DFN-10
SMD/SMT
LTC6078
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.00056 pA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99