LTC6078CDD#PBF

Analog Devices
584-LTC6078CDD#PBF
LTC6078CDD#PBF

Mfr.:

Description:
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,69 € 650,98 €
2,55 € 2.776,95 €
2,51 € 6.377,91 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Analog Devices LTC6078CDD#TRPBF
Analog Devices
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
50 mV/us
30 uV
200 fA
5.5 V
2.7 V
54 uA
10 mA
110 dB
18 nV/sqrt Hz
DFN-10
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6078
Tube
Amplifier Type: Low Noise Amplifiers
Brand: Analog Devices
In - Input Noise Current Density: 0.00056 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Settling Time: 24 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.