LTC6078CDD#TRPBF

Analog Devices
584-LTC6078CDD#TRPBF
LTC6078CDD#TRPBF

Mfr.:

Description:
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,67 € 667,50 €
2,60 € 1.300,00 €
2,56 € 2.560,00 €
Full Reel (Order in multiples of 2500)
2,49 € 6.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Analog Devices LTC6078CDD#PBF
Analog Devices
Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
50 mV/us
200 fA
5.5 V
2.7 V
54 uA
10 mA
110 dB
18 nV/sqrt Hz
DFN-10
SMD/SMT
LTC6078
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 0.00056 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.