LTC487CSW#TRPBF

Analog Devices
584-LTC487CSW#TRPBF
LTC487CSW#TRPBF

Mfr.:

Description:
RS-485 Interface IC 4x L Pwr RS485 Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
1.000
Expected 7/31/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,55 € 12,55 €
9,46 € 94,60 €
9,16 € 229,00 €
8,26 € 826,00 €
8,19 € 2.047,50 €
7,84 € 3.920,00 €
Full Reel (Order in multiples of 1000)
7,53 € 7.530,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,30 €
Min:
1

Similar Product

Analog Devices LTC487CSW#PBF
Analog Devices
RS-485 Interface IC 4x L Pwr RS485 Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC487
Driver
10 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
110 uA
0 C
+ 70 C
2 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 251,392 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99