LTC487CSW#PBF

Analog Devices
584-LTC487CSW#PBF
LTC487CSW#PBF

Mfr.:

Description:
RS-485 Interface IC 4x L Pwr RS485 Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 12,30 €
9,71 € 97,10 €
8,69 € 217,25 €
8,20 € 770,80 €
7,96 € 2.244,72 €
7,78 € 4.022,26 €
7,61 € 7.868,74 €
2.538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,55 €
Min:
1

Similar Product

Analog Devices LTC487CSW#TRPBF
Analog Devices
RS-485 Interface IC 4x L Pwr RS485 Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
LTC487
Driver
10 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
110 uA
0 C
+ 70 C
2 kV
Tube
Brand: Analog Devices
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 743 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.