LTC4368HDD-2#TRPBF

Analog Devices
584-4368HDD2TRPBF
LTC4368HDD-2#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,23 € 8,23 €
6,54 € 65,40 €
6,24 € 156,00 €
5,42 € 542,00 €
5,17 € 1.292,50 €
Full Reel (Order in multiples of 2500)
4,03 € 10.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,23 €
Min:
1

Similar Product

Analog Devices LTC4368HDD-2#PBF
Analog Devices
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
2.5 V to 60 V
30 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Industrial
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4368
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Reverse Protection Controller with Bidirectional Circuit Breaker
Width: 3 mm
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99