LTC4368HDD-2#PBF

Analog Devices
584-LTC4368HDD2PBF
LTC4368HDD-2#PBF

Mfr.:

Description:
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.309

Stock:
7.309 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
6,54 € 65,40 €
6,24 € 156,00 €
5,42 € 542,00 €
5,17 € 1.251,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
2.5 VDC to 60 VDC
100 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Energy Storage, Industrial, Portable Instrumentation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4368
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 3 mm
Unit Weight: 23,499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99