LTC4368CDD-1#TRPBF

Analog Devices
584-4368CDD1TRPBF
LTC4368CDD-1#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,22 € 8.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,83 €
Min:
1

Similar Product

Analog Devices LTC4368CDD-1#PBF
Analog Devices
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
2.5 V to 60 V
30 uA
0 C
+ 70 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Industrial
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4368
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Reverse Protection Controller with Bidirectional Circuit Breaker
Width: 3 mm
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99