LTC4368CDD-1#PBF

Analog Devices
584-LTC4368CDD1PBF
LTC4368CDD-1#PBF

Mfr.:

Description:
Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
2.299
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
4,49 € 44,90 €
4,15 € 103,75 €
3,74 € 374,00 €
3,73 € 902,66 €
3,47 € 1.679,48 €
3,40 € 3.702,60 €
3,31 € 8.410,71 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-10
2.5 VDC to 60 VDC
100 uA
0 C
+ 70 C
Tube
Brand: Analog Devices
For Use With: Automotive, Energy Storage, Industrial, Portable Instrumentation
Height: 0.75 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4368
Factory Pack Quantity: 121
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 3 mm
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99