LTC4364IMS-2#TRPBF

Analog Devices
584-C4364IMS-2TRPBF
LTC4364IMS-2#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
2.500
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,40 € 10,40 €
8,19 € 81,90 €
7,63 € 190,75 €
7,17 € 717,00 €
7,15 € 7.150,00 €
Full Reel (Order in multiples of 2500)
6,24 € 15.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,42 €
Min:
1

Similar Product

Analog Devices LTC4364IMS-2#PBF
Analog Devices
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-16
4 VDC to 80 VDC
750 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4364
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.