LTC4364IMS-2#PBF

Analog Devices
584-LTC4364IMS-2#PBF
LTC4364IMS-2#PBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.714

Stock:
2.714 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,42 € 10,42 €
8,19 € 81,90 €
7,43 € 185,75 €
7,42 € 274,54 €
6,97 € 773,67 €
6,70 € 1.735,30 €
6,53 € 3.382,54 €
6,38 € 6.609,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,40 €
Min:
1

Similar Product

Analog Devices LTC4364IMS-2#TRPBF
Analog Devices
Board Mount Surge Protectors Surge Stopper w/ Ideal Diode

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-16
4 VDC to 80 VDC
750 uA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.86 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4364
Factory Pack Quantity: 37
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.