LTC2875IS8#TRPBF

Analog Devices
584-LTC2875IS8#TRPBF
LTC2875IS8#TRPBF

Mfr.:

Description:
CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.933

Stock:
18.933 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,66 € 6,66 €
5,10 € 51,00 €
4,75 € 118,75 €
4,18 € 418,00 €
3,96 € 990,00 €
3,55 € 1.775,00 €
Full Reel (Order in multiples of 2500)
3,55 € 8.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,66 €
Min:
1

Similar Product

Analog Devices LTC2875IS8#PBF
Analog Devices
CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
LTC2875
High Speed
SMD/SMT
SOIC-8
4 Mb/s
2 Driver
2 Receiver
3 V
5.5 V
- 40 C
+ 85 C
1.8 mA
25 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 410,483 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99