LTC2875IS8#PBF

Analog Devices
584-LTC2875IS8#PBF
LTC2875IS8#PBF

Mfr.:

Description:
CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.445
Expected 7/22/2026
3.800
Expected 9/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
3,88 € 38,80 €
3,58 € 89,50 €
3,24 € 324,00 €
3,09 € 927,00 €
2,99 € 1.495,00 €
2,95 € 2.950,00 €
2,89 € 7.225,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
LTC2875
High Speed
SMD/SMT
SOIC-8
4 Mb/s
2 Driver
2 Receiver
3 V
5.5 V
- 40 C
+ 85 C
1.8 mA
25 kV
Tube
Brand: Analog Devices
Interface Type: CAN
Operating Supply Voltage: 3.3 V/5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2875 High Speed CAN Transceivers

Analog Devices Inc. LTC2875 High Speed CAN Transceivers are high speed with low power and operate on 3.3V or 5V supplies. The LTC2875 features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The transceivers have a maximum data rate that can be extended to 4Mbps to support high-speed protocols based on the CAN physical layer. Analog Devices Inc. LTC2875 Transceivers can withstand ±25kV HBM on the transceiver interface pins without latchup or damage, thanks to enhanced ESD protection.