LTC2602IMS8

584-LTC2602IMS8
LTC2602IMS8

Mfr.:

Description:
Digital to Analog Converters - DAC LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2602IMS8#PBF
Analog Devices
Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
LTC2602
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.1 %/FSR
INL - Integral Nonlinearity: 12 LSB
Interface Type: 3-Wire, Microwire, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 700 uA
Output Type: Voltage
Package/Case: MSOP-8
Pd - Power Dissipation: 6.5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Reference Voltage: 4.096 V
Resolution: 16 bit
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).