LTC2602IMS8#PBF

Analog Devices
584-LTC2602IMS8#PBF
LTC2602IMS8#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.068

Stock:
2.068 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,75 € 14,75 €
11,72 € 117,20 €
10,49 € 524,50 €
10,12 € 1.012,00 €
9,72 € 2.430,00 €
9,48 € 4.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,20 €
Min:
1

Similar Product

Analog Devices LTC2602IMS8#TRPBF
Analog Devices
Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2602
16 bit
2 Channel
10 us
Voltage
3-Wire, Microwire, SPI
2.5 V to 5.5 V
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 %/FSR
INL - Integral Nonlinearity: +/- 12 LSB
Number of Converters: 2 Converter
Operating Supply Current: 700 uA
Pd - Power Dissipation: 6.5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Rail-to-Rail
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.