LTC2420IS8

584-LTC2420IS8
LTC2420IS8

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2420 - 20-Bit - Power No Latency Delta-Sigma ADC in SO-8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2420IS8#PBF
Analog Devices
Analog to Digital Converters - ADC 20-Bit Power No Latency ?? ADC in SO-8

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC2420
SMD/SMT
SOIC-8
20 bit
1 Channel
7.5 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC344A
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 4.19 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).