LTC2420IS8#PBF

Analog Devices
584-LTC2420IS8#PBF
LTC2420IS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit Power No Latency ?? ADC in SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
10,27 € 102,70 €
9,50 € 237,50 €
8,76 € 876,00 €
8,41 € 2.523,00 €
8,28 € 4.140,00 €
8,10 € 8.100,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2420
SMD/SMT
SOIC-8
20 bit
1 Channel
SPI
7.5 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC344A
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 4.19 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 1,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.