LTC1992-10HMS8#TR

584-LTC1992-10HMS8TR
LTC1992-10HMS8#TR

Mfr.:

Description:
Differential Amplifiers LTC1992 Family - Low Power, Fully Differential Input/Output Amplifier/Driver Family

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC1992
1 Channel
4 MHz
2 V/us
60 dB
30 mA
400 pA
250 uV
11 V
2.7 V
650 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Brand: Analog Devices
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Maximum Input Resistance: 15 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.