LTC1992-10HMS8#TRPBF

Analog Devices
584-C1992-10HMS8TPF
LTC1992-10HMS8#TRPBF

Mfr.:

Description:
Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,55 € 21.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,28 €
Min:
1

Similar Product

Analog Devices LTC1992-10HMS8#PBF
Analog Devices
Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LTC1992
1 Channel
4 MHz
2 V/us
60 dB
30 mA
400 pA
250 uV
11 V
2.7 V
650 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Maximum Input Resistance: 15 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.