LTC1687CS

584-LTC1687CS
LTC1687CS

Mfr.:

Description:
RS-485 Interface IC LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1687CS#PBF
Analog Devices
RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-14
LTC1687
7 mA
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RS-485 Interface IC
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99