LTC1687CS#PBF

Analog Devices
584-LTC1687CS#PBF
LTC1687CS#PBF

Mfr.:

Description:
RS-485 Interface IC 52Mbps Prec Delay RS485 Fail-Safe Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
55
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,97 € 12,97 €
11,62 € 116,20 €
10,95 € 273,75 €
8,79 € 966,90 €
8,45 € 2.323,75 €
8,24 € 4.532,00 €
8,08 € 8.443,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
LTC1687
Transceiver
52 Mb/s
1 Driver
1 Receiver
Full Duplex
5.25 V
4.75 V
7 mA
0 C
+ 70 C
4 kV
Tube
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 18.5 ns
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 55
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 528 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99