LTC1555IGN

584-LTC1555IGN
LTC1555IGN

Mfr.:

Description:
Switching Voltage Regulators LTC1555 - SIM Power Supplyand Level Translator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
SSOP-16
Boost, Buck
3 V, 5 V
20 mA
1 Output
2.7 V
10 V
650 kHz
- 40 C
+ 85 C
LTC1555
Brand: Analog Devices
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99