LTC1555IGN#PBF

Analog Devices
584-LTC1555IGN#PBF
LTC1555IGN#PBF

Mfr.:

Description:
Switching Voltage Regulators SIM Pwr S& Level Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 737,00 €
7,34 € 2.202,00 €
7,13 € 3.565,00 €
7,05 € 7.050,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-16
Boost, Buck
3 V, 5 V
20 mA
1 Output
1 uA
650 kHz
- 40 C
+ 85 C
LTC1555
Tube
Brand: Analog Devices
Input Voltage - Max: 10 V
Input Voltage - Min: 2.7 V
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: SIM Power Supply and Level Translaor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.