LTC1427CS8-50#TRPBF

Analog Devices
584-C1427CS8-50TRPBF
LTC1427CS8-50#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC uP, 10-B C Out DAC w/ SMBus Serial Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,91 € 9,91 €
7,77 € 77,70 €
7,22 € 180,50 €
6,64 € 664,00 €
6,33 € 1.582,50 €
6,20 € 3.100,00 €
6,06 € 6.060,00 €
Full Reel (Order in multiples of 2500)
5,76 € 14.400,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,91 €
Min:
1

Similar Product

Analog Devices LTC1427CS8-50#PBF
Analog Devices
Digital to Analog Converters - DAC uP, 10-B C Out DAC w/ SMBus Serial Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1427-50
10 bit
1 Channel
SMBus
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.9 LSB
Number of Converters: 1 Converter
Operating Supply Current: 115 uA
Pd - Power Dissipation: 550 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Micropower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99