LTC1427CS8-50#PBF

Analog Devices
584-LTC1427CS8-50PBF
LTC1427CS8-50#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC uP, 10-B C Out DAC w/ SMBus Serial Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,91 € 9,91 €
7,77 € 77,70 €
7,22 € 180,50 €
6,63 € 663,00 €
6,30 € 1.890,00 €
6,16 € 3.080,00 €
6,04 € 6.040,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,91 €
Min:
1

Similar Product

Analog Devices LTC1427CS8-50#TRPBF
Analog Devices
Digital to Analog Converters - DAC uP, 10-B C Out DAC w/ SMBus Serial Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC1427-50
10 bit
1 Channel
Current
SMBus
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.15 LSB
Number of Converters: 1 Converter
Operating Supply Current: 115 uA
Pd - Power Dissipation: 550 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Micropower
Unit Weight: 2,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.