LTC1417ACGN

584-LTC1417ACGN
LTC1417ACGN

Mfr.:

Description:
Analog to Digital Converters - ADC LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1417ACGN#PBF
Analog Devices
Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC1417
SMD/SMT
SSOP-16
14 bit
1 Channel
SPI
400 kS/s
Pseudo-Differential/Single-Ended
SAR
5 V
5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: DC214A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 98 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 95 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99