LTC1417ACGN#PBF

Analog Devices
584-LTC1417ACGN#PBF
LTC1417ACGN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
22,46 € 224,60 €
21,14 € 528,50 €
19,69 € 1.969,00 €
18,88 € 5.664,00 €
18,46 € 9.230,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1417
SMD/SMT
SSOP-16
14 bit
1 Channel
Serial
400 kS/s
Differential
SAR
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC214A
DNL - Differential Nonlinearity: 1 LSB
FPBW - Full Power Bandwidth: 10 MHz
Gain Error: 15 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 98 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 95 dB
Type: Precision
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.