LTC1414CGN

584-LTC1414CGN
LTC1414CGN

Mfr.:

Description:
Analog to Digital Converters - ADC LTC1414 - 14-Bit, 2.2 Msps,Sampling A/D Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1414CGN#PBF
Analog Devices
Analog to Digital Converters - ADC 14-B, 2.2 Msps,Smpl A/D Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC1414
SMD/SMT
SSOP-28
14 bit
1 Channel
Parallel
2.2 kS/s
Pseudo-Differential/Single-Ended
5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC199A
DNL - Differential Nonlinearity: 1.75 LSB
INL - Integral Nonlinearity: 0.75 LSB
Pd - Power Dissipation: 175 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 84 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83 dB
Type: Precision
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).