LTC1414CGN#PBF

Analog Devices
584-LTC1414CGN#PBF
LTC1414CGN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 2.2 Msps,Smpl A/D Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1414
SMD/SMT
SSOP-28
14 bit
1 Channel
Parallel
2.2 MS/s
Differential/Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC199A
DNL - Differential Nonlinearity: 1.75 LSB
FPBW - Full Power Bandwidth: 40 MHz
INL - Integral Nonlinearity: 0.75 LSB
Pd - Power Dissipation: 175 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 84 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 78 dB
Factory Pack Quantity: 49
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83 dB
Type: Precision
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €
33,88 € 338,80 €
32,45 € 811,25 €
32,43 € 3.178,14 €
31,92 € 9.384,48 €
539 Quote