LTC1286CS8

584-LTC1286CS8
LTC1286CS8

Mfr.:

Description:
Analog to Digital Converters - ADC LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC1286CS8#PBF
Analog Devices
Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC1286
SMD/SMT
SOIC-8
12 bit
1 Channel
3-Wire
12.5 kS/s
Pseudo-Differential/Single-Ended
SAR
4.5 V to 9 V
5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC043A
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 8 LSB
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 1.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99