LTC1286CS8#PBF

Analog Devices
584-LTC1286CS8#PBF
LTC1286CS8#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.523

Stock:
2.523 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 16,00 €
12,73 € 127,30 €
11,91 € 297,75 €
11,00 € 1.100,00 €
10,50 € 3.150,00 €
10,35 € 5.175,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC1286
SMD/SMT
SOIC-8
12 bit
1 Channel
Serial
12.5 kS/s
Differential
SAR
4.5 V to 9 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC043A
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 1.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 80 dB
Type: Precision
Unit Weight: 279 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.