LT8705AEUHF#TRPBF

Analog Devices
584-LT8705AEUHFTRPBF
LT8705AEUHF#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,52 € 23.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,45 €
Min:
1

Similar Product

Analog Devices LT8705AEUHF#PBF
Analog Devices
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-38
Buck, Buck-Boost
1.3 V to 80 V
10 A
1 Output
2.8 V
80 V
2.65 mA
400 kHz
- 40 C
+ 125 C
LT8705A
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.85 V to 80 V
Operating Supply Current: 2.65 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99