LT8705AEUHF#PBF

Analog Devices
584-LT8705AEUHF#PBF
LT8705AEUHF#PBF

Mfr.:

Description:
Switching Voltage Regulators 80V VIN & VOUT Sync 4-Switch Buck- Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814
Can Dispatch Immediately
On Order:
2.496
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,01 € 15,01 €
11,93 € 119,30 €
10,67 € 266,75 €
10,29 € 1.070,16 €
9,09 € 9.453,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-38
Buck, Buck-Boost
1.3 V to 80 V
10 A
1 Output
2.8 V
80 V
2.65 mA
400 kHz
- 40 C
+ 125 C
LT8705A
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 2.85 V to 80 V
Operating Supply Current: 2.65 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Type: Switching Regulator
Unit Weight: 144 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT8705/A 4-Switch Buck-Boost DC/DC Controllers

Analog Devices Inc. LT8705/A 4-Switch Buck-Boost DC/DC Controllers are high-performance and operate from input voltages above, below or equal to the output voltage. The LT8705/A has integrated input current, input voltage, output current, and output voltage feedback loops. The LT8705/A is compatible with most solar, automotive, telecom, and battery-powered systems. The controllers feature a wide 2.8V to 80V input and 1.3V to 80V output range.