LT8601JUJ#TRPBF

Analog Devices
584-LT8601JUJ#TRPBF
LT8601JUJ#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V 3x Mono Sync Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,64 € 19.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,00 €
Min:
1

Similar Product

Analog Devices LT8601JUJ#PBF
Analog Devices
Switching Voltage Regulators 42V 3x Mono Sync Buck Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-40
Buck
1.8 V, 3.3 V
2.5 A
3 Output
3 V
42 V
100 nA
2 MHz
- 40 C
+ 150 C
LT8601
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2346A
Input Voltage: 3 V to 42 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Monolithic Switching Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99