LT8601JUJ#PBF

Analog Devices
584-LT8601JUJ#PBF
LT8601JUJ#PBF

Mfr.:

Description:
Switching Voltage Regulators 42V 3x Mono Sync Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 16,00 €
12,73 € 127,30 €
11,97 € 299,25 €
10,84 € 1.084,00 €
10,44 € 2.547,36 €
10,22 € 5.610,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-40
Buck
1.8 V, 3.3 V
2.5 A
3 Output
3 V
42 V
100 nA
2 MHz
- 40 C
+ 150 C
LT8601
Tube
Brand: Analog Devices
Development Kit: DC2346A
Input Voltage: 3 V to 42 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Type: Monolithic Switching Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT86xx High-Voltage Buck Regulators

Linear Technology/Analog Devices LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages of 3V up to 100V+, with switching frequencies of up to 4MHz, and high-efficiency operation of up to 96%.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.