LT8471IUFD#TRPBF

Analog Devices
584-LT8471IUFD#TRPBF
LT8471IUFD#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 2x Multitopology DC/DC Convs w/ 2A Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,51 € 16.275,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,13 €
Min:
1

Similar Product

Analog Devices LT8471IUFD#PBF
Analog Devices
Switching Voltage Regulators 2x Multitopology DC/DC Convs w/ 2A Switc

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck, Boost, Flyback, Inverting, SEPIC
789 mV to 50 V
1.6 A
2 Output
2.6 V
50 V
29 uA, 2.4 mA
100 kHz to 2 MHz
- 40 C
+ 125 C
LT8471
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1854A
Input Voltage: 2.6 V to 50 V
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Dual Multitopology DC/DC Converter with Switches and Synchronisation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99