LT8471IUFD#PBF

Analog Devices
584-LT8471IUFD#PBF
LT8471IUFD#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Multitopology DC/DC Convs w/ 2A Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.035

Stock:
2.035 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
8,75 € 87,50 €
8,04 € 201,00 €
7,35 € 536,55 €
7,14 € 2.084,88 €
6,98 € 7.133,56 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck, Boost, Flyback, Inverting, SEPIC
789 mV to 50 V
1.6 A
2 Output
2.6 V
50 V
29 uA, 2.4 mA
100 kHz to 2 MHz
- 40 C
+ 125 C
LT8471
Tube
Brand: Analog Devices
Development Kit: DC1854A
Input Voltage: 2.6 V to 50 V
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Dual Multitopology DC/DC Converter with Switches and Synchronisation
Unit Weight: 273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT8471 Dual Multitopology DC/DC Converters

Analog Devices Inc. LT8471 Dual Multitopology DC/DC Converters contain two internal 2A, 50V switches, and an additional 500mA switch to facilitate step-down and inverting conversion. The LT8471 from Analog Devices has a 2A channel that can be independently configured as a buck, boost, SEPIC, flyback, or inverting converter. The converters are capable of generating positive and negative outputs from a single input rail. The LT8471 is ideal for many local power supply designs.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.