LT8210IFE#TRPBF

Analog Devices
584-LT8210IFE#TRPBF
LT8210IFE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 100V VIN and VOUT Synchronous 4-Switch Buck?Boost DC/DC Controller with PassThru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,68 € 19.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,61 €
Min:
1

Similar Product

Analog Devices LT8210IFE#PBF
Analog Devices
Switching Voltage Regulators 100V VIN and VOUT Synchronous 4-Switch Buck?Boost DC/DC Controller with PassThru

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-38
Boost, Buck
1 V to 100 V
1 Output
4 uA, 650 uA
400 kHz
- 40 C
+ 125 C
LT8210
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.4 uA, 1.9 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.2 V
Type: Synchronous Buck-Boost DC-DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99