LT8210IFE#PBF

Analog Devices
584-LT8210IFE#PBF
LT8210IFE#PBF

Mfr.:

Description:
Switching Voltage Regulators 100V VIN and VOUT Synchronous 4-Switch Buck?Boost DC/DC Controller with PassThru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,61 € 15,61 €
12,41 € 124,10 €
11,12 € 556,00 €
10,72 € 1.072,00 €
10,30 € 2.575,00 €
10,05 € 5.025,00 €
9,91 € 9.910,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-38
Boost, Buck
1 V to 100 V
2.5 A
1 Output
2.8 V
100 V
4 uA
400 kHz
- 40 C
+ 125 C
LT8210
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Operating Supply Current: 1.4 uA, 1.9 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.2 V
Type: Synchronous Buck-Boost DC-DC Controller
Unit Weight: 682,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99