LT6233CS6#TRPBF

Analog Devices
584-LT6233CS6#TRPBF
LT6233CS6#TRPBF

Mfr.:

Description:
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.377

Stock:
4.377
Can Dispatch Immediately
On Order:
2.500
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
3,52 € 35,20 €
3,17 € 79,25 €
2,92 € 292,00 €
2,78 € 695,00 €
2,71 € 1.355,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2500)
2,57 € 6.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Analog Devices LT6233CS6#TRMPBF
Analog Devices
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
375 MHz
15 V/us
1.5 uA
12.6 V
3 V
1.15 mA
55 mA
110 dB
1.9 nV/sqrt Hz
SOT-23-6
SMD/SMT
LT6233
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 430 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.