LT6233CS6#TRMPBF

Analog Devices
584-LT6233CS6#TRMPBF
LT6233CS6#TRMPBF

Mfr.:

Description:
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.011

Stock:
6.011 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
3,52 € 35,20 €
3,24 € 81,00 €
2,93 € 293,00 €
2,80 € 700,00 €
Full Reel (Order in multiples of 500)
2,76 € 1.380,00 €
2,73 € 2.730,00 €
2,68 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Analog Devices LT6233CS6#TRPBF
Analog Devices
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
375 MHz
15 V/us
350 uV
1.5 uA
12.6 V
3 V
1.15 mA
55 mA
110 dB
1.9 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
0 C
+ 70 C
LT6233
Reel
Cut Tape
MouseReel
Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 140 V/mV
In - Input Noise Current Density: 430 fA
Ios - Input Offset Current: 40 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 175 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V to 4 V
Voltage Gain dB: 45 dB
Unit Weight: 130,267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.