LT6202CS5#TRPBF

Analog Devices
584-LT6202CS5#TRPBF
LT6202CS5#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
2,99 € 747,50 €
2,91 € 1.455,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 2500)
2,78 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Analog Devices LT6202CS5#TRMPBF
Analog Devices
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6202
1 Channel
100 MHz
25 V/us
85 dB
40 mA
1.3 uA
12.6 V
2.5 V
2.8 mA
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
In - Input Noise Current Density: 750 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99