LT6202CS5#TRMPBF

Analog Devices
584-LT6202CS5#TRMPBF
LT6202CS5#TRMPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.834

Stock:
9.834 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
2,99 € 747,50 €
Full Reel (Order in multiples of 500)
2,91 € 1.455,00 €
2,86 € 2.860,00 €
2,83 € 7.075,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1

Similar Product

Analog Devices LT6202CS5#TRPBF
Analog Devices
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6202
1 Channel
100 MHz
25 V/us
100 dB
40 mA
2.5 uA
1 mV
12.6 V
2.5 V
2.8 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Development Kit: DC1813A-A, DC1813A-B, DC1813A-C, DC1813A-D, DC1813A-E, DC1813A-F, DC1813A-G, DC1813A-H, DC417B
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Gain V/V: 70 V/mV
In - Input Noise Current Density: 750 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 120 nA
Output Type: Rail-to-Rail
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12,256 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.