LT6200CS8#TRPBF

Analog Devices
584-LT6200CS8#TRPBF
LT6200CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,81 € 9.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Analog Devices LT6200CS8#PBF
Analog Devices
High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6200
1 Channel
750 MHz
44 V/us
96 dB
80 mA
10 uA
12.6 V
2.5 V
20 mA
SMD/SMT
SOIC-8
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 0.95 nV/sqrt Hz
In - Input Noise Current Density: 2.2 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99