LT6200CS8#PBF

Analog Devices
584-LT6200CS8#PBF
LT6200CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
5,25 € 52,50 €
4,83 € 120,75 €
4,44 € 444,00 €
4,30 € 1.290,00 €
4,21 € 2.105,00 €
3,98 € 3.980,00 €
3,81 € 9.525,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6200
1 Channel
165 MHz
44 V/us
112 dB
90 mA
18 uA
1.8 mV
12.6 V
2.5 V
20 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Analog Devices
en - Input Voltage Noise Density: 0.95 nV/sqrt Hz
Gain V/V: 120 V/mV
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 uA
Maximum Input Resistance: 570 kOhms
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99